RF Duplexer 53dB at 1710MHz to 1785MHz 50dB at 1805MHz to 1880MHz 9-Pin SMD
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 1710 to 1785MHz |
| Receiver Band | 1805 to 1880MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 53dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 50dB |
| Minimum Transmitter to Antenna Attenuation | 43dB |
| Minimum Antenna to Receiver Attenuation | 45dB |
| Typical Transmitter Ripple | 0.55dB |
| Typical Receiver Ripple | 0.65dB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 29dBm |
| Pin Count | 9 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |