Qualcomm B39202B8047P810 technical specifications.
| Transmitter Band | 1930.42 to 1989.76MHz |
| Receiver Band | 1850.24 to 1909.76MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 48dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 47dB |
| Minimum Transmitter to Antenna Attenuation | 45dB |
| Minimum Antenna to Receiver Attenuation | 45dB |
| Typical Transmitter Ripple | 0.9dB |
| Typical Receiver Ripple | 1dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Pin Count | 9 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39202B8047P810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.