RF Duplexer 50dB at 2500MHz to 2570MHz 48dB at 2620MHz to 2690MHz Automotive 9-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 2500 to 2570MHz |
| Receiver Band | 2620 to 2690MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 50dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 48dB |
| Minimum Transmitter to Antenna Attenuation | 46dB |
| Minimum Antenna to Receiver Attenuation | 48dB |
| Typical Transmitter Ripple | 1.7dB |
| Typical Receiver Ripple | 0.8dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 28dBm |
| Pin Count | 9 |
| Package/Case | SMD |