This SAW filter is a low loss device with a typical center frequency of 374 MHz and a 3 dB bandwidth of 22 MHz. It has a load impedance of 50 ohms and is designed for surface mount applications. The filter's maximum insertion loss is 10 and it operates over a temperature range of -45°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Low Loss |
| Typical Center Frequency | 374MHz |
| 3dB Bandwidth | 22MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 10dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |