This SAW filter is a low loss device with a typical center frequency of 447 MHz and a load impedance of 50 ohms. It is designed for surface mount applications and has a maximum insertion loss of 3.8. The filter operates within a temperature range of -30 to 70 degrees Celsius. It has six terminals and is packaged in a DCC6C type package.
Checking distributor stock and pricing after the page loads.
| Type | Low Loss |
| Typical Center Frequency | 447MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.8dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |