RF Duplexer 729MHz to 746MHz 699MHz to 714.75MHz 9-Pin SMD
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 729 to 746MHz |
| Receiver Band | 699 to 714.75MHz |
| Minimum Transmitter to Antenna Attenuation | 45dB |
| Minimum Antenna to Receiver Attenuation | 45dB |
| Typical Transmitter Ripple | 0.6dB |
| Typical Receiver Ripple | 0.9dB |
| Maximum Input Power | 31dBm |
| Pin Count | 9 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |