This is a duplexing device for RF and wireless applications, operating in the 734 to 746 MHz transmitter band and 704 to 716 MHz receiver band. It provides a minimum attenuation of 50 dB between transmitter and antenna, and antenna and receiver. The typical transmitter and receiver ripple are 0.5 dB and 0.6 dB, respectively. The device has a maximum input power of 28 dBm and is packaged in a 9-pin surface mount package.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 734 to 746MHz |
| Receiver Band | 704 to 716MHz |
| Minimum Transmitter to Antenna Attenuation | 50dB |
| Minimum Antenna to Receiver Attenuation | 50dB |
| Typical Transmitter Ripple | 0.5dB |
| Typical Receiver Ripple | 0.6dB |
| Maximum Input Power | 28dBm |
| Pin Count | 9 |
| Package/Case | SMD |