RF Duplexer 60dB at 704.34MHz to 715.66MHz 58dB at 734.34MHz to 745.66MHz 8-Pin SMD
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 704.34 to 715.66MHz |
| Receiver Band | 734.34 to 745.66MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 60dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 58dB |
| Minimum Transmitter to Antenna Attenuation | 45dB |
| Minimum Antenna to Receiver Attenuation | 50dB |
| Typical Transmitter Ripple | 0.5dB |
| Typical Receiver Ripple | 0.6dB |
| Maximum Input Power | 29dBm |
| Pin Count | 8 |
| Package/Case | SMD |