RF Duplexer 49dB at 758MHz to 788MHz 48dB at 703MHz to 733MHz 9-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 758 to 788MHz |
| Receiver Band | 703 to 733MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 49dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 48dB |
| Minimum Transmitter to Antenna Attenuation | 37dB |
| Minimum Antenna to Receiver Attenuation | 46dB |
| Typical Transmitter Ripple | 1dB |
| Typical Receiver Ripple | 1.2dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 27dBm |
| Pin Count | 9 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |