RF Duplexer 60dB at 703.24MHz to 732.76MHz 53dB at 758.24MHz to 787.76MHz 8-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 703.24 to 732.76MHz |
| Receiver Band | 758.24 to 787.76MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 60dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 53dB |
| Minimum Transmitter to Antenna Attenuation | 43dB |
| Minimum Antenna to Receiver Attenuation | 50dB |
| Typical Transmitter Ripple | 1dB |
| Typical Receiver Ripple | 0.9dB |
| Maximum Input Power | 29dBm |
| Pin Count | 8 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |