RF Duplexer 746MHz to 756MHz 777MHz to 787MHz 9-Pin SMD
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 746 to 756MHz |
| Receiver Band | 777 to 787MHz |
| Minimum Transmitter to Antenna Attenuation | 5dB |
| Minimum Antenna to Receiver Attenuation | 5dB |
| Typical Transmitter Ripple | 0.4dB |
| Typical Receiver Ripple | 0.6dB |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 30.5dBm |
| Pin Count | 9 |
| Package/Case | SMD |