RF Duplexer 44dB at 791MHz to 821MHz 42dB at 832MHz to 862MHz 9-Pin SMD
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 791 to 821MHz |
| Receiver Band | 832 to 862MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 44dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 42dB |
| Minimum Transmitter to Antenna Attenuation | 39dB |
| Minimum Antenna to Receiver Attenuation | 44dB |
| Typical Transmitter Ripple | 1.6dB |
| Typical Receiver Ripple | 1.8dB |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 29dBm |
| Pin Count | 9 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |