This dual-band RF duplexer operates within the 817.6 to 848.37 MHz transmitter band and 862.6 to 893.37 MHz receiver band, providing isolation of at least 54 dB between transmitter and receiver at the transmitter band and 48 dB at the receiver band. The device also offers a minimum transmitter to antenna attenuation of 44 dB and a minimum antenna to receiver attenuation of 45 dB. The typical transmitter ripple is 1.3 dB and the typical receiver ripple is 1.1 dB. The device is designed to operate within a temperature range of -40 to 85 degrees Celsius and is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 817.6 to 848.37MHz |
| Receiver Band | 862.6 to 893.37MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 54dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 48dB |
| Minimum Transmitter to Antenna Attenuation | 44dB |
| Minimum Antenna to Receiver Attenuation | 45dB |
| Typical Transmitter Ripple | 1.3dB |
| Typical Receiver Ripple | 1.1dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 26.5dBm |
| Pin Count | 9 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |