This duplexers operates in the 869-894 MHz transmitter band and 824-849 MHz receiver band, providing a minimum isolation of 48 dB and 50 dB respectively. The typical transmitter and receiver ripple are 0.8 dB and 1.2 dB respectively. The device can handle a maximum input power of 30 dBm. It is available in a 9-pin surface mount package.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 869 to 894MHz |
| Receiver Band | 824 to 849MHz |
| Minimum Transmitter to Antenna Attenuation | 48dB |
| Minimum Antenna to Receiver Attenuation | 50dB |
| Typical Transmitter Ripple | 0.8dB |
| Typical Receiver Ripple | 1.2dB |
| Maximum Input Power | 30dBm |
| Pin Count | 9 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |