RF Duplexer 55dB at 880.24MHz to 914.75MHz 50dB at 925.24MHz to 959.76MHz 8-Pin SMD
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 880.24 to 914.75MHz |
| Receiver Band | 925.24 to 959.76MHz |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band | 55dB |
| Minimum Transmitter to Receiver Isolation @ Receiver Band | 50dB |
| Minimum Transmitter to Antenna Attenuation | 45dB |
| Minimum Antenna to Receiver Attenuation | 45dB |
| Typical Transmitter Ripple | 0.9dB |
| Typical Receiver Ripple | 0.9dB |
| Maximum Input Power | 29dBm |
| Pin Count | 8 |
| Package/Case | SMD |