Qualtek 031520 technical specifications.
| Airflow | 4.2CFM |
| Bearing Type | Sleeve |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 350mW |
| Noise | 21dBA |
| RPM | 4200RPM |
| Series | FAD1-04010 |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 48V |
| Weight | 2.27kg |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 031520 to view detailed technical specifications.
No datasheet is available for this part.