Qualtek 06250-C technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Aluminium |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 06 |
| Thickness | 3mm |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 06250-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.