Qualtek 06250-M technical specifications.
| Body Material | Aluminium |
| Package/Case | Axial |
| Height | 59.9mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Aluminium |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 06 |
| Size | 60mm |
| Thickness | 3.51mm |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 06250-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.