Qualtek 06362-C technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 91.95mm |
| Material | Aluminium, PC, Polycarbonate |
| Packaging | Bulk |
| Series | 06 |
| Thickness | 3.5mm |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 06362-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.