Qualtek 06362-M technical specifications.
| Body Material | Aluminium |
| Package/Case | Axial |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Aluminium |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 06 |
| Size | 92mm |
| Thickness | 4.44mm |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 06362-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.