2-conductor, 18AWG power cord fan accessory, 2-foot length, featuring a straight receptacle connector. Rated for 125V AC and 10A maximum current, with a DC rated voltage of 300V. This unshielded cord is RoHS compliant and UL/CSA approved, supplied in bulk packaging.
Qualtek 07100-24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Connector Type A | Receptacle |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 2foot |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 125V |
| Number of Conductors | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Thickness | 7.9mm |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| Width | 17.3mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 07100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.