
Qualtek 07100-40 technical specifications.
| Connector Type A | Receptacle |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 40inch |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 125V |
| Number of Conductors | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 07 |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 07100-40 to view detailed technical specifications.
No datasheet is available for this part.