Qualtek 07100-72 technical specifications.
| Connector Type A | Receptacle |
| Current Rating | 10A |
| Length | 6foot |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Thickness | 7.9mm |
| Voltage Rating | 125V |
| Width | 17.3mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 07100-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.