Qualtek 07100-80 technical specifications.
| Connector Type A | Receptacle |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Thickness | 7.9mm |
| Voltage Rating | 125V |
| Width | 17.3mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 07100-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.