Qualtek 07100-SP072 technical specifications.
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 6foot |
| Number of Conductors | 2 |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Thickness | 208mm |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 13mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 07100-SP072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.