Qualtek 07100-SPO72 technical specifications.
| Length | 1.83m |
| Max Current Rating | 10A |
| Shielding | Unshielded |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 07100-SPO72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.