Qualtek 07190-36 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Connector Type A | Receptacle |
| Current Rating | 10A |
| Height | 16.4mm |
| Lead Free | Lead Free |
| Length | 3foot |
| Material | PVC, Polyvinyl |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 125V |
| Number of Conductors | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 90mm |
| Thickness | 13.6mm |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| Width | 13.4mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 07190-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.