Qualtek 07190-60 technical specifications.
| Package/Case | Molded |
| Connector Type A | Receptacle |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 60inch |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 125V |
| Number of Conductors | 2 |
| Operating Supply Voltage | 300V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 07 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 07190-60 to view detailed technical specifications.
No datasheet is available for this part.