
This 2-conductor receptacle plug connector is lead-free and compliant with RoHS standards. It has a thickness of 13.6mm and a width of 15.2mm. The connector is rated for a voltage of 125V and is packaged in bulk. It features a 18AWG wire or cable gauge.
Qualtek 07190-SP024 technical specifications.
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 13.6mm |
| Voltage Rating | 125V |
| Width | 15.2mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 07190-SP024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.