Qualtek 07190-SPO24 technical specifications.
| Current Rating | 10A |
| Length | 2foot |
| Max Current Rating | 10A |
| Package Quantity | 100 |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 07190-SPO24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.