Qualtek 07199-40 technical specifications.
| Connector Type A | Receptacle |
| Lead Free | Lead Free |
| Length | 40inch |
| Number of Conductors | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 07 |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 07199-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.