Qualtek 08126 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Diameter | 0.071inch |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 154.4mm |
| Material | Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 08 |
| Size | 150mm |
| Thickness | 0.254inch |
| Width | 154mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 08126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
