Qualtek 08129-02 technical specifications.
| Color | Black |
| Material | Steel |
| Packaging | Bulk |
| Series | 08 |
| Size | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08129-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.