
80mm metal finger guard, constructed from durable steel and stainless steel with a chrome finish. This fan accessory features a 76.2mm (3 inch) length and width, with a 0.189 inch thickness and 0.063 inch diameter wire. Designed for general fan and blower applications, it is supplied in bulk packaging with 100 units per package.
Qualtek 08132 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Diameter | 0.063inch |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Material | Steel, Metal, Ceramic, Stainless Steel, Silicone |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 08 |
| Size | 80mm |
| Thickness | 0.189inch |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
