Qualtek 08138 technical specifications.
| Diameter | 76.2mm |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 08 |
| Thickness | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.