Qualtek 08139 technical specifications.
| Package/Case | 120 |
| Color | Silver |
| Diameter | 116mm |
| Lead Free | Lead Free |
| Length | 115.57mm |
| Material | Metal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 08 |
| Thickness | 5.92mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.