Qualtek 08146 technical specifications.
| Package/Case | Metal |
| Diameter | 108mm |
| Lead Free | Lead Free |
| Length | 148mm |
| Material | Steel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 08 |
| Thickness | 6.1mm |
| Width | 148mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 08146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.