Qualtek 08147-02 technical specifications.
| Color | Black |
| Length | 53.1mm |
| Package Quantity | 100 |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08147-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.