Qualtek 08152 technical specifications.
| Color | Silver |
| Diameter | 159mm |
| Lead Free | Lead Free |
| Length | 161.92mm |
| Material | Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Size | 150mm |
| Thickness | 6.1mm |
| Width | 162mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 08152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
