Qualtek 08169 technical specifications.
| Package/Case | Axial |
| Color | Silver, Chrome |
| Diameter | 0.063inch |
| Finish | Chrome |
| Height | 143.3mm |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Thickness | 0.22inch |
| Width | 143.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 08169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
