Qualtek 08170-02 technical specifications.
| Color | Black |
| Material | Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 08 |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08170-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.