Qualtek 08170-05 technical specifications.
| Color | Silver |
| Length | 115.6mm |
| Mount | Wire |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08170-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.