Qualtek 08174-02 technical specifications.
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Screw |
| Series | 08 |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08174-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.