Qualtek 08190 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 08 |
| Thickness | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.