Qualtek 08196 technical specifications.
| Package/Case | Axial |
| Diameter | 143mm |
| Lead Free | Lead Free |
| Material | Metal, Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 08 |
| Thickness | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.