Qualtek 08203 technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 08 |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.