Qualtek 08212 technical specifications.
| Diameter | 53.1mm |
| Length | 53.1mm |
| Material | Steel |
| Packaging | Bulk |
| Series | 08 |
| Thickness | 4.95mm |
| Width | 53.1mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.