Qualtek 08213 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Diameter | 106mm |
| Length | 106mm |
| Material | Metal, Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 08 |
| Size | 120mm |
| Thickness | 5.66mm |
| Width | 106mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.