Qualtek 08220 technical specifications.
| Color | Silver |
| Lead Free | Contains Lead |
| Material | Metal |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 08 |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.