
30mm metal finger guard, 21.8mm diameter, 24mm length, 4.8mm thickness, 24mm width. Constructed from steel and PBT, featuring a chrome finish for durability. This axial fan accessory is lead-free and supplied in bulk packaging of 500 units.
Qualtek 08346 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Diameter | 21.8mm |
| Finish | Chrome |
| Lead Free | Lead Free |
| Length | 24mm |
| Material | Steel, PBT |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 08 |
| Size | 30mm |
| Thickness | 4.8mm |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.